5644

Adafruit
485-5644
5644

Mfr.:

Description:
Power Management IC Development Tools Adafruit 12V Bias Voltage Boost Converter - TPS61040

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
80
Expected 6/10/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Voltage Regulator - Switching Regulator
3 V
12 V
TPS61040
Brand: Adafruit
Dimensions: 15.2 mm x 10 mm x 2.9 mm
Output Current: 80 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409100
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.