5640

Adafruit
485-5640
5640

Mfr.:

Description:
Clock & Timer Development Tools Adafruit Si5351A Clock Generator with STEMMA QT - 8KHz to 160MHz

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
19
Expected 6/11/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,84 € 6,84 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Clock & Timer Development Tools
RoHS:  
Breakout Boards
Clock Generator
Si5351A
8 kHz to 160 MHz
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HK
Dimensions: 25.3 mm x 17.7 mm x 4.7 mm
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99