5634

Adafruit
485-5634
5634

Mfr.:

Description:
Memory IC Development Tools Adafruit QSPI DIP Breakout Board - W25Q128 - 128 MBit 16 MByte - W25Q128JVSSIQ

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
45
Expected 7/22/2026
85
Expected 9/2/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Memory IC Development Tools
RoHS:  
Breakout Boards
W25Q128JVSSIQ
128 Mbit
NOR Flash
Brand: Adafruit
Dimensions: 11.2 mm x 10.1 mm x 3.5 mm
Interface Type: QSPI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.