5612

Adafruit
485-5612
5612

Mfr.:

Description:
Raspberry Pi Accessories Pimoroni Pico LiPo Power SHIM for Raspberry Pi Pico and Pico W - PIM557

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 7/15/2026
10
Expected 7/22/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Accessories
RoHS:  
Powers
SHIM
Pimoroni Pico LiPo Power SHIM for Raspberry Pi Pico and Pico W - PIM557
Raspberry Pi Pico, Pico W
Brand: Adafruit
Dimensions: 21 mm x 21 mm x 7 mm
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: MCP73831, XB6096I2S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.