5591

Adafruit
485-5591
5591

Mfr.:

Description:
Optical Sensor Development Tools Adafruit LTR-329 Light Sensor - STEMMA QT / Qwiic

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Light Sensor
LTR-329
3.3 V
Bulk
Brand: Adafruit
Dimensions: 25.4 mm x 17.7 mm x 4.6 mm
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5591 LTR-329 Light Sensor Board

Adafruit 5591 LTR-329 Light Sensor Board features a compact, low-cost I2C digital sensor ideal for projects that require reliable light measurement across a broad range, from 0 lux to 65,000 lux. The Adafruit 5591 LTR-329 Light Sensor Board features the LITEON LTR-329ALS-01 sensor and offers 16-bit resolution for the Infrared and Visible+IR spectrums. The sensor lets users determine human-visible light levels by calculating the difference between readings. The sensor's PCB, designed in Adafruit's STEMMA QT form factor, includes a voltage regulator and level-shifting circuitry, making it compatible with 3.3V and 5V systems like Raspberry Pi and Arduino. It also features Qwiic-compatible connectors for easy, solder-free connections. This versatile sensor is perfect for applications such as adjusting display brightness, detecting light intensity for robots, and distinguishing between day and night.