5426

Adafruit
485-5426
5426

Mfr.:

Description:
Multiprotocol Development Tools Adafruit QT Py ESP32-S3 WiFi Dev Board with STEMMA QT - 8 MB Flash / No PSRAM

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
79
Expected 7/15/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiprotocol Development Tools
RoHS:  
Development Boards
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 21.7 mm x 17.8 mm x 5.7 mm
Interface Type: GPIO, I2C, I2S, SPI, UART, USB Type-C
Operating Supply Voltage: 3.3 V
Product Type: Multiprotocol Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.0
Protocol - WiFi - 802.11: 802.11 b/g/n
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: ESP32-S3
Type: 802.11 b/g/n, Bluetooth 5.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C