5420

Adafruit
485-5420
5420

Mfr.:

Description:
Camera Development Tools MEMENTO - Python Programmable DIY Camera - Bare Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
5
Expected 7/15/2026
7
Expected 8/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,06 € 30,06 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Camera Development Tools
RoHS:  
Development Boards
Programmable Camera
ESP32-S3, OV5640
I2C, UART, USB Type-C
3 V/5 V
Brand: Adafruit
Dimensions: 63.6 mm x 63.3 mm x 13 mm
Packaging: Bulk
Product Type: Camera Development Tools
Series: Python
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5420 MEMENTO Python Programmable DIY Camera

Adafruit 5420 MEMENTO Python Programmable DIY Camera is a versatile development board designed for custom camera and vision projects. The ESP32-S3, a 240MHz dual-core processor with Wi-Fi, BLUETOOTH® LE, and native USB support, powers the Adafruit MEMENTO. The device offers efficient interfacing with camera modules. This board includes a 5-megapixel camera, a TFT preview screen, control buttons, and an SD card slot. Note that this product is the mainboard only and requires additional components like an enclosure, LED ring, hardware, SD card, and battery. The MEMENTO board is ideal for Arduino and CircuitPython projects and is ready for creative, programmable camera applications.