5022

Adafruit
485-5022
5022

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit Proximity Trinkey - USB APDS9960 Sensor Dev Board

Availability

Stock:
83 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Gesture, Light, Proximity Sensor
APDS9960
Brand: Adafruit
Dimensions: 32.8 mm x 12 mm x 3.4 mm
Interface Type: USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99