4950

Adafruit
485-4950
4950

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit Metro M7 with AirLift - Featuring NXP iMX RT1011

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
9
Expected 7/15/2026
3
Expected 7/17/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,76 € 25,76 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
i.MX RT1011
Bulk
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 72 mm x 53.2 mm x 14.8 mm
Interface Type: SPI, USB
Operating Supply Voltage: 6 V to 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C