4934

Adafruit
485-4934
4934

Mfr.:

Description:
Jumper Wires 2.54mm 0.1 Pitch 2-pin Jumper Cable - 20cm long

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
101
Expected 5/25/2026
100
Expected 5/28/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Jumper Wires
RoHS:  
Wire
Jumper Cable
Socket
2 Position
Socket
2 Position
Female / Female
20 cm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Jumper Wires
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT