472

Adafruit
485-472
472

Mfr.:

Description:
Adafruit Accessories Arcade Button 30mm Translucent Pink

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Electromechanicals
Arcade Button - 30 mm, Translucent Pink
Brand: Adafruit
Description/Function: Arcade Button - 30 mm, Translucent Pink
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.