4704

Adafruit
485-4704
4704

Mfr.:

Description:
Switch IC Development Tools SparkFun STEMMA QT / Qwiic TCA9548A Mux Breakout - 8 Channel

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,60 € 15,60 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Switch IC Development Tools
Breakout Boards
I2C Switches
TCA9548A
I2C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 55.1 mm x 36 mm x 4.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Switch IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8538100000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT