4687

Adafruit
485-4687
4687

Mfr.:

Description:
Display Development Tools Adafruit 2.13 Monochrome E-Ink Bonnet for Raspberry Pi - SSD1680

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
E-Ink Bonnet
Brand: Adafruit
For Use With: Raspberry Pi
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.13 in
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
8524110000
CNHTS:
8543709990
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.13-inch Monochrome E-Ink Bonnet

Adafruit 2.13-inch Monochrome E-Ink Bonnet is designed to add a 250x122 crisp monochrome eInk display to Raspberry Pi. This bonnet provides a Python-programmable display with two buttons that can be used to select programs or scroll through options. The E-Ink bonnet features a Qwiic/STEMMA QT connector at the bottom for I2C sensors and devices for easy plug-and-play.