4651

Adafruit
485-4651
4651

Mfr.:

Description:
Fingerprint Sensor Modules Rugged Panel Mount Fingerprint Sensor with Bi-Color LED Ring - R503

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,36 € 34,36 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Fingerprint Sensor Modules
RoHS:  
Rugged Fingerprint Sensor
Capacitive
200 Fingerprints
UART
508 dpi
3.3 VDC
20 mA
- 20 C
+ 60 C
Biometric
Panel Mount
28 mm x 15.5 mm
Brand: Adafruit
Product Type: Fingerprint Sensors
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471607000
CAHTS:
8471600010
USHTS:
8471601050
JPHTS:
847160000
KRHTS:
8471603000
MXHTS:
8471600402
BRHTS:
84716059
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT