4641

Adafruit
485-4641
4641

Mfr.:

Description:
Adafruit Accessories N20 DC Motor with Magnetic Encoder - 6V with 1:298 Gear Ratio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Motors & Accessories
N20 DC Motor with Magnetic Encoder - 6 V, 1:298 Gear Ratio
Brand: Adafruit
Description/Function: N20 DC Motor with Magnetic Encoder - 6 V, 1:298 Gear Ratio
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501104060
ECCN:
EAR99