4626

Adafruit
485-4626
4626

Mfr.:

Description:
Acceleration Sensor Development Tools Adafruit LIS331 Triple-Axis Wide-Range +/-24g Accelerometer - STEMMA QT / Qwiic

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,42 € 9,42 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Acceleration Sensor Development Tools
RoHS:  
Sensor Boards
Accelerometer Sensor
LIS331HH
3.3 V to 5 V
Acceleration: 6 g/12 g/24 g
Brand: Adafruit
Description/Function: Adafruit LIS331 Triple-Axis Wide-Range +/-24g Accelerometer - STEMMA QT / Qwiic
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIS331 Triple-Axis Accelerometer

Adafruit LIS331 Triple-Axis Accelerometer is designed to measure ±6g/±12g/±24g values and features configurable high-pass and low-pass filters. The adjustable data rates allow the accelerometer to determine the measurement rate depending on the power budget. The SPI and I2C interfaces offer flexibility that is used in a wide range of applications. The breakout for this accelerometer offers STEMMA QT connectors that allow for the solderless connections between the development board and the LIS331. The LIS331 accelerometer provides two independent programmable interrupt generators that are used for the free-fall and motion detection.