4555

Adafruit
485-4555
4555

Mfr.:

Description:
Terminal Block Interface Modules DIN Rail Terminal Block Adapter to Grand Central or Arduino Mega

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Terminal Block Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
26 AWG
16 AWG
DIN Rail
Green
Brand: Adafruit
Connection Method: Push-in, Slip-On
Height: 45 mm
Length: 87 mm
Pitch: 3.81 mm
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Type: Arduino to Terminal Block Adapter
Width: 153 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT