4549

Adafruit
485-4549
4549

Mfr.:

Description:
LED Light Bars & Light Strips RGBW Neon-like LED Flex Strip - Cool White 5500K - 1 meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 4/27/2026
2
Expected 5/13/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,65 € 23,65 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Lighting Bars
Cool White
5500 K
1 m
12 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT