4520

Adafruit
485-4520
4520

Mfr.:

Description:
TFT Displays & Accessories Adafruit 1.3 240x240 Wide Angle IPS TFT Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,75 € 10,75 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
1.3 in
240 x 240
SPI
Without Touch Panel
LED
26 mm x 26 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

4520 1.3" 240 x 240 Wide Angle IPS TFT Display

Adafruit 4520 1.3" 240 x 240 Wide-Angle IPS TFT Display is a 16-bit full-color pixel display that looks great up to 80 degrees off-axis in any direction. The display supports the ST7789 TFT driver, similar to the popular ST7735. This device is just a TFT display module; no PCB is included. The IPS TFT display is RoHS 2 compliant and has 26mm x 26mm screen dimensions.