4407

Adafruit
485-4407
4407

Mfr.:

Description:
Camera Development Tools Adafruit MLX90640 IR Thermal Camera Breakout - 55 Degree

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
24
Expected 7/22/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,04 € 67,04 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Camera Development Tools
RoHS:  
Breakout Boards
Thermal Camera
MLX90640
I2C
3.3 V to 5 V
- 40 C
+ 85 C
Brand: Adafruit
Dimensions: 25.7 mm x 17.7 mm x 16 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MLX90640 IR Thermal Camera Breakout Boards

Adafruit MLX90640 IR Thermal Camera Breakout Boards contain a 24x32 array of IR thermal sensors. When connected to a microcontroller (or Raspberry Pi), the boards will return an array of 768 individual infrared temperature readings over I2C. The board is like a thermal camera but compact and simple enough for easy integration. The 4407 has a narrow 55°x35° field of view, and the 4469 has a wider (110°x70°) field of view. These boards will measure temperatures ranging from -40°C to 300°C with an accuracy of +-2°C (in the 0-100°C range). With a maximum frame rate of 16Hz, it is perfect for creating a human detector or mini thermal camera.