4402

Adafruit
485-4402
4402

Mfr.:

Description:
Audio Modules Monoprice 5-Watt Guitar Amplifier Portable Recorder - with SD USB and 3.5mm Audio

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Audio Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Audio Amplifiers
USB
5 W
Brand: Adafruit
Dimensions: 139 mm x 98 mm x 46 mm
Product Type: Audio Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518402000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT