4393

Adafruit
485-4393
4393

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Adafruit Mini PiTFT - 135x240 Color TFT Add-on for Raspberry Pi

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Displays
Mini PiTFT Display
Mini PiTFT Display
Raspberry Pi
Brand: Adafruit
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 6,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hong Kong
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini PiTFT Color TFT Add-On

Adafruit Mini PiTFT Color TFT Add-On is designed for Raspberry Pi projects and has a full-color 240 x 135 pixel IPS display. This RoHS2-compliant TFT add-on uses only the SPI port and leaves plenty of remaining pins for LEDs, buttons, and sensors. Measuring 38.6mm x 24.5mm x 7.6mm, the mini PiTFT features a small display with a 1.14" diagonal length, high contrast, and high visibility. This TFT add-on offers a Qwiic/STEMMA QT connector for I2C sensors and devices on the bottom. The mini PiTFT can be set up as a text and user interface console output through the Raspberry Pi OS.