4369

Adafruit
485-4369
4369

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit PCT2075 Temperature Sensor - STEMMA QT / Qwiic

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
Evaluation Boards
Temperature Sensor
PCT2075
Brand: Adafruit
Dimensions: 25.5 mm x 18 mm x 4.6 mm
Product Type: Temperature Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCT2075 Temperature Sensor

Adafruit PCT2075 Temperature Sensor is a code-compatible drop-in replacement for the LM75 I2C temperature sensor. This temperature sensor features an 11-bit ADC that provides precise measurements. The PCT2075 temperature sensor allows the address pins to work in three states (including high, low, and floating) and the setting of a high-temperature threshold that the sensor compares to the current temperature. The sensor then raises an alert when the current temperature exceeds the threshold. The PCT2075 temperature sensor can be placed on a breakout board with the required support circuitry and connectors for seamless operation. This sensor is RoHS2 compliant and compatible with STEMMA QT JST SH connectors.