4366

Adafruit
485-4366
4366

Mfr.:

Description:
Magnetic Sensor Development Tools Adafruit TLV493D Triple-Axis Magnetometer - STEMMA QT / Qwiic

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
95
Expected 9/1/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,12 € 5,12 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Magnetic Sensor Development Tools
Breakout Boards
Magnetic Sensor
TLV493D
Brand: Adafruit
Dimensions: 25.4 mm x 17.8 mm x 4.6 mm
Interface Type: I2C
Product Type: Magnetic Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV493D 3-Axis Magnetometer Breakout Board

Adafruit TLV493D 3-Axis Magnetometer Breakout Board is designed for detecting magnets in three dimensions. This magnetometer can measure magnetic fields and track nearby magnets' movement. The TLV493D magnetometer offers digital output via a 2-wire-based standard I2C interface with up to 1MBit/sec and 12-bit data resolution for each measurement direction. This magnetometer is also outfitted with SparkFun Qwiic compatible STEMMA QT connectors. The TLV493D magnetometer is RoHS2 compliant and is available in 25.4mm x 17.8mm x 4.6mm dimensions.