4313

Adafruit
485-4313
4313

Mfr.:

Description:
Display Development Tools Adafruit 1.3 240x240 Wide Angle TFT LCD Display with MicroSD - ST7789

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
60
Expected 7/15/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,58 € 14,58 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
240 x 240 TFT LCD Display
Brand: Adafruit
Dimensions: 35.8 mm x 35.8 mm x 5.3 mm
For Use With: ST7789
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 1.3 in
Unit Weight: 7,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CNHTS:
8524919090
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1.3" 240x240 Wide Angle TFT LCD Display w/ MicroSD

Adafruit 1.3" 240x240 Wide Angle TFT LCD Display w/ MicroSD is a small 1.3" diagonal, high-density 260ppi, 240x240 pixel display with full-angle viewing. The display offers 4x the pixels as the 1.44" 128x128 display. This display features a 4-wire SPI interface, a friendly display driver, and a pixel-addressable frame buffer. It works with any and all microcontrollers or microcomputers. The In-Plane Switching (IPS) display provides 16-bit full-color pixels, and the color looks great up to 80° off-axis in any direction