4300

Adafruit
485-4300
4300

Mfr.:

Description:
Development Boards & Kits - ARM Adafruit HalloWing M4 Express - Goth Adafruit Black Edition

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 5/20/2026
3
Expected 8/13/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,36 € 34,36 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:  
HalloWing
Evaluation Boards
ARM Cortex M4F
ATSAMD51G18
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

HalloWing M4 Express

Adafruit HalloWing M4 Express features a skull-shaped ATSAM521 board with 3.3V logic/power and a 1.54" sized full-color IPS TFT. The ATSAMD51G18 board features 512KB of FLASH and 192KB of RAM operating at 120MHz and supports Arduino and CircuitPython. The HalloWing M4 express features 8MB of SPI Flash for storing images, animation, and sounds and a mono class-D speaker driver for 4Ω to 8Ω speakers. This board also features a reverse-mount light sensor, side-light NeoPixel LEDs for cool underlighting effects, a 3-axis accelerometer, and a 3.3V regulator with 500mA peak current output. The HalloWing M4 express offers JST-PH plugs on both sides of the board for connecting external devices. The 3-pin JST connectors connect to analog pins on the SAMD21 and the 4-pin JST connectors connect to the I2C port.