4278

Adafruit
485-4278
4278

Mfr.:

Description:
Display Development Tools 3.2 TFT Display with Resistive Touchscreen

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 8/13/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
3.2 in TFT LCD
FFC
Brand: Adafruit
Dimensions: 77.8 mm x 54.3 mm x 3.6 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.2" Resistive Touchscreen TFT Display

Adafruit 3.2" Resistive Touchscreen TFT Display is driven with the ILI9341 chipset and features a 320 x 240-pixel resolution. This TFT display can be connected to a PCB with the help of a 50-pin 0.5mm pitch, top-contact FPC connector. The TFT display's resistive touchscreen is a classic analog touchscreen that requires either a touchscreen controller or a microcontroller with analog inputs. The ILI9341 controller has a built-in video RAM buffer and uses the SPI interface for communication. This TFT display is RoHS2 compliant and available in 77.8mm x 54.3mm x 3.6mm dimensions.