4271

Adafruit
485-4271
4271

Mfr.:

Description:
Digital Potentiometer Development Tools Slide Potentiometer with Plastic Knob - 35mm Long - 10Kohm

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Digital Potentiometer Development Tools
Evaluation Modules
10 kOhms
Brand: Adafruit
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini Slide Potentiometer

Adafruit Mini Slide Potentiometer is a 10KΩ linear potentiometer, ideal for use in breadboarding and prototyping. This compact pot measures only 35mm x 10mm, with a height of 10.2mm, and includes an easy-grip plastic knob.