4197

Adafruit
485-4197
4197

Mfr.:

Description:
Electronic Paper Displays - ePaper Adafruit 2.13 Monochrome eInk / ePaper Display with SRAM - 250x122 Monochrome with SSD1680

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
35
Expected 8/18/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,35 € 19,35 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Black, White
2.13 in
250 x 122
SPI
61.5 mm x 39.3 mm x 5.3 mm
Background Colour: Black, White
Brand: Adafruit
Product: E-Paper Displays
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542329000
CNHTS:
8543709990
USHTS:
8543708800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Monochrome 250x122 E-Ink/E-Paper Display

Adafruit Monochrome 250x122 E-Ink/E-Paper Display with an SRAM breakout board is designed to power a 2.13-inch E-Ink monochrome display. The 250px x 122px display is on a white-ish background and has higher resolution than the tri-color displays. The display also takes less time to update. The board has a MicroSD socket to store images or text files. The device is also 3V or 5V logic safe, which makes it compatible with all microcontrollers.