4146

Adafruit
485-4146
4146

Mfr.:

Description:
Adafruit Accessories Adafruit PyPortal Desktop Stand Enclosure Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,56 € 8,56 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Enclosures
PyPortal Desktop Stand
Brand: Adafruit
Description/Function: PyPortal Desktop Stand
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473303000
USHTS:
8473302000
MXHTS:
8473300402
ECCN:
EAR99

PyPortal Desktop Stand Enclosure Kit

Adafruit PyPortal Desktop Stand Enclosure Kit is a laser cut acrylic stand for the 3.2" 320 x 240 TFT PyPortal Touchscreen Display. The easily-assembled kit includes six acrylic cutouts and six pieces of acrylic and six nylon screws and nuts. Once assembled, the Desktop Stand offers both protection and easy access for the PyPortal Touchscreen Display. The legs of the PyPortal Desktop Stand are also designed to hold a roll of coins, which adds additional stabilization.