4115

Adafruit
485-4115
4115

Mfr.:

Description:
Interface Development Tools Zero4U - 4-Port USB Hub without Pogo Pins - v1.3

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
466
Expected 5/25/2026
380
Expected 9/4/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,77 € 7,77 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
Development Boards
USB Hub
USB 1.1, USB 2.0
Brand: Adafruit
Dimensions: 65 mm x 30 mm x 8.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.