4114

Adafruit
485-4114
4114

Mfr.:

Description:
Power Management IC Development Tools Zero2Go Omini – Multi-Channel Power Supply for Raspberry Pi

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,31 € 22,31 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS: N
Development Boards
Voltage Regulator - Switching Regulator
3.5 V to 28 V
5 V
MP4462, SDB628
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 65 mm x 30 mm x 7.7 mm
For Use With: Raspberry Pi
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8537109150
ECCN:
EAR99