4099

Adafruit
485-4099
4099

Mfr.:

Description:
Temperature Sensor Development Tools SHT-30 Mesh-protected Weather-proof Temperature/Humidity Sensor - 1M Cable

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Modules
Humidity, Temperature Sensor
3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 78,579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025804089
USHTS:
9025801000
ECCN:
EAR99