4078

Adafruit
485-4078
4078

Mfr.:

Description:
Bluetooth Modules - 802.15.1 nRF52840 Bluetooth Low Energy Module with USB - MDBT50Q-1MV2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
710
Expected 3/10/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 5.0
I2C, I2S, QSPI, SPI, UART
8 dBm
2 Mb/s
- 95 dBm
2.4 GHz
1.7 V
5.5 V
- 40 C
+ 85 C
Antenna: Chip
Brand: Adafruit
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15.5 mm x 10.5 mm x 2.1 mm
Height: 2.1 mm
Length: 15.5 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 95 dBm
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 10.5 mm
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

FEATURED PRODUCTS
ADAFRUIT