4045

Adafruit
485-4045
4045

Mfr.:

Description:
Adafruit Accessories JST PH 2mm 4-Pin Socket to Color Coded Cable - 200mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52
Expected 6/2/2026
60
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Wires & Cables
JST PH 4-Pin to Female Socket Cable - 200 mm
Brand: Adafruit
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: JST PH 4-Pin to Female Socket Cable - 200 mm
For Use With: Sensor, LED
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 3,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99