4007

Adafruit
485-4007
4007

Mfr.:

Description:
Distance Sensor Development Tool Ultrasonic Distance Sensor - 3V or 5V - HC-SR04 compatible - RCWL-1601

In Stock: 354

Stock:
354 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,40 € 3,40 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Distance Sensor Development Tool
Distance Sensor Development Tool
Ultrasonic Sensor
3 V to 5.5 V
0 C
+ 70 C
Brand: Adafruit
For Use With: Arduino, Circuit Python, Raspberry Pi
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.