3968

Adafruit
485-3968
3968

Mfr.:

Description:
Speakers & Transducers Speaker - 40mm Diameter - 4 Ohm 5 Watt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Speakers & Transducers
RoHS:  
Components & Parts
Speaker - 40 mm
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 27,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518290090
CNHTS:
8518290000
USHTS:
8518294000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT