3955

Adafruit
485-3955
3955

Mfr.:

Description:
Adafruit Accessories JST PH 2mm 4-Pin to Male Header Cable - I2C STEMMA Cable - 200mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266
Can Dispatch Immediately
On Order:
300
Expected 8/14/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,29 € 1,29 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Wires & Cables
JST PH 4-pin to Male Header Cable - I2C STEMMA Cable - 200 mm
Brand: Adafruit
Description/Function: JST PH 4-pin to Male Header Cable - I2C STEMMA Cable - 200 mm
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 7,297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.