3949

Adafruit
485-3949
3949

Mfr.:

Description:
Adafruit Accessories 16mm Height Metal Caster Bearing Wheel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,68 € 1,68 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Accessories
Metal Caster Bearing Wheel - 16 mm H
Brand: Adafruit
Description/Function: Metal Caster Bearing Wheel - 16 mm H
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8302200000
JPHTS:
830220000
KRHTS:
8302200000
BRHTS:
83022000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.