3937

Adafruit
485-3937
3937

Mfr.:

Description:
Development Boards & Kits - ARM Adaptive Designs Morse Code for GBoard Hardware Interface Pack

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ARM Cortex M0
ATSAMD21
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
ECCN:
EAR99

GBoard Interface Starter Pack 3937

Adapative Design Morse Code for GBoard Interface Starter Pack converts typewritten dots and dashes from Android devices into letters and numbers, letting users control a tablet or phone with only two buttons. The starter pack is designed to let users build a simple input device for GBoard that doesn't require soldering or elaborate construction techniques. The Circuit Playground is powered directly from the tablet or phone, so no extra power pack is required.