3910

Adafruit
485-3910
3910

Mfr.:

Description:
Adafruit Accessories Peristaltic Liquid Pump with Silicone Tubing - 5V to 6V DC Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
21
Expected 9/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,46 € 21,46 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Robotics
Peristaltic Liquid Pump with Silicone Tubing
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Peristaltic Liquid Pump with Silicone Tubing
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 121,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8413608090
USHTS:
8413810040
ECCN:
EAR99