3876

Adafruit
485-3876
3876

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Espruino MDBT42Q Breakout

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Breakout Boards
MDBT42Q
2.4 GHz
2.5 V to 16 V
Bluetooth
Brand: Adafruit
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Espruino MDBT42Q Breakout

Adafruit Espruino MDBT42Q Breakout is a Bluetooth-enabled, open-source, JavaScript-based module, mounted on a easily soldered board. The MDBT42Q Breakout features a Nordic Semiconductor nRF52 Series SoC (System on Chip), pre-programmed with Espruino, an open-source JavaScript interpreter for multiplatform microcontroller development. The integrated Espruino Module includes Bluetooth Low Energy (BLE), 64k of RAM, and 512k of Flash in a compact, low-power package. The MDBT42Q Breakout Board's 0.1" pin header offers 22 GPIO (capable of PWM, SPI, I2C, UART), with 7 analog inputs.