3875

Adafruit
485-3875
3875

Mfr.:

Description:
Adafruit Accessories 5V Electromagnet - 25 Kg Holding Force - P40/20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,16 € 17,16 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Accessories
5V Electromagnet - 25 kg Holding Force
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: 5V Electromagnet - 25 kg Holding Force
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 186,635 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8505905090
CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99