3872

Adafruit
485-3872
3872

Mfr.:

Description:
Adafruit Accessories 5V Electromagnet - 2.5 Kg Holding Force - P20/15

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,45 € 6,45 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Accessories
5V Electromagnet - 2.5 kg Holding Force
Brand: Adafruit
Description/Function: 5V Electromagnet - 2.5 kg Holding Force
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 29,164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8505905090
USHTS:
8505903000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.