3860

Adafruit
485-3860
3860

Mfr.:

Description:
Adafruit Accessories Flexible Silicone Neon-Like LED Strip - 1 Meter - Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,48 € 12,48 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Optoelectronics
Flexible Silicone Neon - LED Strip, Red, 1 m
Brand: Adafruit
Description/Function: Flexible Silicone Neon - LED Strip, Red, 1 m
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405428440
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99