3853

Adafruit
485-3853
3853

Mfr.:

Description:
Adafruit Accessories Convex Glass Lens with Edge - 40mm Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 8/13/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,32 € 5,32 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Accessories
Convex Glass Lens with Edge - 40 mm Diameter
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Convex Glass Lens with Edge - 40 mm Diameter
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 41,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99