380

Adafruit
485-380
380

Mfr.:

Description:
Adafruit Accessories CR1220 12mm 3V Lithium Coin Cell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Batteries
Coin Cell Battery
Brand: Adafruit
Description/Function: Coin Cell Battery
Packaging: Blister Pack
Product Type: Accessories
Factory Pack Quantity: 5
Subcategory: Supplies
Unit Weight: 2,818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8523419000
CNHTS:
8506500000
USHTS:
8506500010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.