3775

Adafruit
485-3775
3775

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0073

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Raspberry Pi SC0073
Raspberry Pi
Single Board Computers Raspberry Pi3 Model B+

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 3 B+
Broadcom
BCM2837B0
ARM Cortex A53
1.4 GHz
1 GB
1 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi, Video
0 C
+ 50 C
87 mm x 58.5 mm x 18 mm
Brand: Adafruit
Memory Type: SDRAM LPDDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: SC0073
Unit Weight: 49,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAFRUIT