3752

Adafruit
485-3752
3752

Mfr.:

Description:
3D Printer Filaments Proto-pasta - 2.85mm Diameter - Conductive Graphite Filament - 500g

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: 3D Printer Filaments
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.85 mm
Conductive Graphite
500 g
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: 3D Printer Filaments
Factory Pack Quantity: 1
Subcategory: 3D Printing & Accessories
Unit Weight: 499,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3916903000

FEATURED PRODUCTS
ADAFRUIT