3648

Adafruit
485-3648
3648

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit Industries

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
394
Expected 8/13/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 12,86 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
Add-On Boards
Temperature Sensor
PT1000
5 V
Brand: Adafruit
Dimensions: 28 mm x 25 mm x 2.4 mm
For Use With: MAX31865
Interface Type: SPI
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.